2060-471/998-404 | WAGO
PCB terminal, 1 pole, pitch 4 mm, AWG 24-18, 9 A, push-in cage clamp, black, 2060-471/998-404
Unit Price (€ / pc.)
0.357 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
SMD terminal block, 4.0 mm grid, Wago 2060-471/998-404
With CAGE CLAMP S connectivity and operating button, suitable for block installation without loss of poles.
Technical specifications
Connection | Push-in Käfigklemme | |
AWG cross-section | AWG 24-18 | |
Width | 3.9 mm | |
Colour | schwarz | |
Height | 4.5 mm | |
Cable cross-section | 0,2-0,75 mm² | |
Rated voltage | 160 V | |
Rated current | 9 A | |
Pin number | 1-polig | |
Grid | 4 mm | |
Depth | 13.1 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |