2060-472/998-404 | WAGO

PCB terminal, 2 pole, pitch 4 mm, AWG 24-18, 9 A, push-in cage clamp, black, 2060-472/998-404

Order No.: 09H3134
EAN: 4055143251181
MPN:
2060-472/998-404
Series: 2060
2060-472/998-404 WAGO PCB Terminal Blocks Image 1
2060-472/998-404 WAGO PCB Terminal Blocks Image 2
2060-472/998-404 WAGO PCB Terminal Blocks Image 3
Image may differ
Unit Price (€ / pc.)
0.7378 € *
Available: 1,018 pcs.
Leadtime: 4 Weeks **
Total Price:
0.74 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7378 €
100 pcs.
0.6783 €
500 pcs.
0.6188 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD terminal block, 4.0 mm grid, Wago 2060-472/998-404

With CAGE CLAMP S connectivity and operating button, suitable for block installation without loss of poles.

Technical specifications
Connection Push-in Käfigklemme
AWG cross-section AWG 24-18
Width 7.9 mm
Colour schwarz
Height 4.5 mm
Cable cross-section 0,2-0,75 mm²
Rated voltage 160 V
Rated current 9 A
Pin number 2-polig
Grid 4 mm
Depth 13.1 mm
Logistics
Country of origin CH
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes