2060-872/998-404 | WAGO

PCB terminal, 2 pole, pitch 8 mm, AWG 24-18, 9 A, push-in cage clamp, black, 2060-872/998-404

Order No.: 09H3094
EAN: 4055143251167
MPN:
2060-872/998-404
Series: 2060
2060-872/998-404 WAGO PCB Terminal Blocks Image 1
2060-872/998-404 WAGO PCB Terminal Blocks Image 2
2060-872/998-404 WAGO PCB Terminal Blocks Image 3
Image may differ
Unit Price (€ / pc.)
0.6307 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
0.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.6307 €

SMD terminal block, 2-pole, type Wago-872/998-404

With CAGE CLAMP S connectivity and push buttons.

Grid: 8.0 mm

Rated voltage (overvoltage category/degree of soiling): 400 V (III/3), 630 V (III/2), 1000 V (II/2)

Rated current: 9.0 A

Rated surge voltage: 6.0 kV

Clamping range: 0.2 to 0.75 mm², AWG 24 to AWG 18

Contacts: tinned copper alloy

Height: 4.5 mm

Thermal resistance:- 60 to +105 °C

Color: black

Technical specifications
Connection Push-in Käfigklemme
AWG cross-section AWG 24-18
Width 11.9 mm
Colour schwarz
Height 4 mm
Cable cross-section 0,2-0,75 mm²
Rated voltage 160 V
Rated current 9 A
Pin number 2-polig
Grid 8 mm
Depth 13.1 mm
Logistics
Country of origin CH
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes