2065-100/998-403 | WAGO

PCB terminal, 1 pole, pitch 6.5 mm, AWG 24-18, 9 A, push-in cage clamp, gray, 2065-100/998-403

Order No.: 43P3650
EAN: 4055143665469
MPN:
2065-100/998-403
Series: 2065
2065-100/998-403 WAGO PCB Terminal Blocks Image 1
2065-100/998-403 WAGO PCB Terminal Blocks Image 2
2065-100/998-403 WAGO PCB Terminal Blocks Image 3
2065-100/998-403 WAGO PCB Terminal Blocks Image 4
2065-100/998-403 WAGO PCB Terminal Blocks Image 5
Image may differ
Unit Price (€ / pc.)
0.3689 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
0.74 € *
Price list
Quantity
Price per unit*
2 pcs.
0.3689 €
10 pcs.
0.3451 €
50 pcs.
0.3094 €
100 pcs.
0.2868 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 2065-100/998-403, WAGO

SMD PCB terminal block, push-button, 0.75 mm², pin spacing: 6.5 mm, 1-pole, push-in cage clamp, without housing, 0.75 mm², silver-colored.

Features

  • Push-in termination of solid conductors
  • Convenient termination/removal of fine-stranded conductors via push-button and operating tool
  • Overvoltage category: III
  • Pollution degree: 2
Technical specifications
Connection Push-in Käfigklemme
AWG cross-section AWG 24-18
Width 2.9 mm
Colour grau
Height 2.7 mm
Cable cross-section 0,2-0,75 mm²
Rated voltage 4 kV
Rated current 9 A
Pin number 1-polig
Grid 6.5 mm
Depth 8 mm
Logistics
Country of origin CH
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes