2070-461/998-606 | WAGO

PCB terminal, 1 pole, pitch 6.5 mm, AWG 24-18, 9 A, push-in cage clamp, white, 2070-461/998-606

Order No.: 44P9907
EAN: 4055143932783
MPN:
2070-461/998-606
Series: 2070
2070-461/998-606 WAGO PCB Terminal Blocks Image 1
2070-461/998-606 WAGO PCB Terminal Blocks Image 2
2070-461/998-606 WAGO PCB Terminal Blocks Image 3
2070-461/998-606 WAGO PCB Terminal Blocks Image 4
2070-461/998-606 WAGO PCB Terminal Blocks Image 5
Image may differ
Unit Price (€ / pc.)
0.3451 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
2,422.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
7020 pcs.
0.3451 €

PCB terminal block, 2070-461/998-606, WAGO

Through-Board SMD PCB Terminal Block, 0.75 mm², Pin spacing 6.5 mm, 1-pole, Push-in CAGE CLAMP, in tape-and-reel packaging, 0.75 mm², white.

Features

  • SMD PCB terminal block with Push-in CAGE CLAMP connection for back-side wiring of LED modules
  • Push-in termination of solid conductors
  • Insert fine-stranded conductors and remove all conductors via operating tool
Technical specifications
Anschluss Push-in Käfigklemme
AWG-Leiterquerschnitt AWG 24-18
Breite 5.3 mm
Farbe weiß
Höhe 7.45 mm
Leiterquerschnitt 0,2-0,75 mm²
Nennspannung 320 V
Nennstrom 9 A
Polzahl 1-polig
Rastermaß 6.5 mm
Tiefe 22.2 mm
Logistics
Ursprungsland CH
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No