2070-463/998-406 | WAGO

PCB terminal, 3 pole, pitch 6.5 mm, AWG 24-18, 9 A, push-in cage clamp, white, 2070-463/998-406

Order No.: 43P3666
EAN: 4055143652803
MPN:
2070-463/998-406
Series: 2070
2070-463/998-406 WAGO PCB Terminal Blocks Image 1
2070-463/998-406 WAGO PCB Terminal Blocks Image 2
2070-463/998-406 WAGO PCB Terminal Blocks Image 3
2070-463/998-406 WAGO PCB Terminal Blocks Image 4
Image may differ
Unit Price (€ / pc.)
0.8687 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
0.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.8687 €

PCB terminal, 2070-463/998-406, WAGO

Through-Board SMD PCB Terminal block, 0.75 mm², pin spacing: 6.5 mm, 3-pole, push-in cage clamp, 0.75 mm², white.

Features

  • Push-in termination of solid conductors
  • Insert fine-stranded conductors and remove all conductors via operating tool
  • Overvoltage category: III
  • Pollution degree: 2
Technical specifications
Anschluss Push-in Käfigklemme
AWG-Leiterquerschnitt AWG 24-18
Breite 15.8 mm
Farbe weiß
Höhe 7.45 mm
Leiterquerschnitt 0,2-0,75 mm²
Nennspannung 320 V
Nennstrom 9 A
Polzahl 3-polig
Rastermaß 6.5 mm
Tiefe 22.2 mm
Logistics
Ursprungsland CH
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes