2070-522/998-406 | WAGO
PCB terminal, 2 pole, pitch 6.5 mm, AWG 24-18, 9 A, push-in cage clamp, white, 2070-522/998-406
Unit Price (€ / pc.)
0.6783 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
PCB terminal, 2070-522/998-406, WAGO
Through-Board SMD PCB Terminal block, 0.75 mm², pin spacing: 6.5 mm, 2-pole, push-in cage clamp, 0.75 mm², white.
Features
- Push-in termination of solid conductors
- Insert fine-stranded conductors and remove all conductors via operating tool
- Overvoltage category: III
- Pollution degree: 2
Technical specifications
Anschluss | Push-in Käfigklemme | |
AWG-Leiterquerschnitt | AWG 24-18 | |
Breite | 11.8 mm | |
Farbe | weiß | |
Höhe | 7.45 mm | |
Leiterquerschnitt | 0,2-0,75 mm² | |
Nennspannung | 320 V | |
Nennstrom | 9 A | |
Polzahl | 2-polig | |
Rastermaß | 6.5 mm | |
Tiefe | 22.2 mm |
Download
Logistics
Ursprungsland | CH |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |