2070-542/998-406 | WAGO

PCB terminal, 2 pole, pitch 6.5 mm, AWG 24-18, 9 A, push-in cage clamp, white, 2070-542/998-406

Order No.: 43P3671
EAN: 4055143645119
MPN:
2070-542/998-406
Series: 2070
2070-542/998-406 WAGO PCB Terminal Blocks Image 1
2070-542/998-406 WAGO PCB Terminal Blocks Image 2
2070-542/998-406 WAGO PCB Terminal Blocks Image 3
2070-542/998-406 WAGO PCB Terminal Blocks Image 4
Image may differ
Unit Price (€ / pc.)
0.6783 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
0.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.6783 €

PCB terminal, 2070-542/998-406, WAGO

Through-Board SMD PCB Terminal block, 0.75 mm², pin spacing: 6.5 mm, 2-pole, push-in cage clamp, 0.75 mm², white.

Features

  • Push-in termination of solid conductors
  • Insert fine-stranded conductors and remove all conductors via operating tool
  • Overvoltage category: III
  • Pollution degree: 2
Technical specifications
Connection Push-in Käfigklemme
AWG cross-section AWG 24-18
Width 11.8 mm
Colour weiß
Height 7.45 mm
Cable cross-section 0,2-0,75 mm²
Rated voltage 320 V
Rated current 9 A
Pin number 2-polig
Grid 6.5 mm
Depth 22.2 mm
Logistics
Country of origin CH
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes