2075-381/997-404 | WAGO
PCB terminal, 1 pole, pitch 3 mm, AWG 20-18, 9 A, push-in, gray, 2075-381/997-404
Unit Price (€ / pc.)
0.3808 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
0.76 € *
Price list
Quantity
Price per unit*
2 pcs.
0.3808 €
10 pcs.
0.3570 €
50 pcs.
0.3213 €
100 pcs.
0.2975 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 2075-381/997-404, WAGO
Through-Board SMD PCB Terminal block, pin spacing: 3 mm, 1-pole, push wire, without housing, 0.75 mm², silver-colored.
Features
- For vertical wiring
- Wiring performed on the back of the LED module simplifies lighting manufacturing
- For manual and automated wiring systems
- Overvoltage category: III
- Pollution degree: 2
Technical specifications
Connection | Push-in | |
AWG cross-section | AWG 20-18 | |
Width | 3 mm | |
Colour | grau | |
Height | 3.9 mm | |
Cable cross-section | 0,34-0,75 mm² | |
Rated voltage | 500 V | |
Rated current | 9 A | |
Pin number | 1-polig | |
Grid | 3 mm | |
Depth | 17.5 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |