2086-1110 | WAGO
PCB terminal, 10 pole, pitch 3.5 mm, AWG 28-16, 17.5 A, push-in cage clamp, black, 2086-1110
Unit Price (€ / pc.)
2.6894 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
PCB terminal block, 2086-1110, WAGO
THR PCB terminal block, push-button, 1.5 mm², Pin spacing 3.5 mm, 10-pole, Push-in, 1,50 mm², black.
Features
- Ideal for compact device connection, panel feedthrough and tight spaces
- Push-in CAGE CLAMP termination of solid and ferruled fine-stranded conductors
- Push-button moves in direction of conductor connection
- Conductor connection and mating direction parallel or perpendicular to the PCB
Technical specifications
Anschluss | Push-in Käfigklemme | |
AWG-Leiterquerschnitt | AWG 28-16 | |
Breite | 37.7 mm | |
Farbe | schwarz | |
Höhe | 16 mm | |
Leiterquerschnitt | 0,14-1,5 mm² | |
Nennspannung | 160 V | |
Nennstrom | 17.5 A | |
Polzahl | 10-polig | |
Rastermaß | 3.5 mm | |
Tiefe | 7.8 mm |
Download
Logistics
Ursprungsland | CH |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |