2086-1222/300-000 | WAGO

PCB terminal, 2 pole, pitch 3.5 mm, AWG 28-16, 17.5 A, push-in cage clamp, black, 2086-1222/300-000

Order No.: 44P8182
EAN: 4066966141535
MPN:
2086-1222/300-000
Series: 2086
2086-1222/300-000 WAGO PCB Terminal Blocks Image 1
2086-1222/300-000 WAGO PCB Terminal Blocks Image 2
2086-1222/300-000 WAGO PCB Terminal Blocks Image 3
2086-1222/300-000 WAGO PCB Terminal Blocks Image 4
2086-1222/300-000 WAGO PCB Terminal Blocks Image 5
Image may differ
Unit Price (€ / pc.)
0.5355 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
0.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.5355 €

PCB terminal block, 2086-1222/300-000, WAGO

THR PCB terminal block, push-button, 1.5 mm², Pin spacing 3.5 mm, 2-pole, Push-in, 1,50 mm², black.

Features

  • Ideal for compact device connection, panel feedthrough and tight spaces
  • Push-in CAGE CLAMP termination of solid and ferruled fine-stranded conductors
  • Push-button moves in direction of conductor connection
  • Conductor connection and mating direction parallel or perpendicular to the PCB
Technical specifications
Anschluss Push-in Käfigklemme
AWG-Leiterquerschnitt AWG 28-16
Breite 7.7 mm
Farbe schwarz
Höhe 9.3 mm
Leiterquerschnitt 0,14-1,5 mm²
Nennspannung 320 V
Nennstrom 17.5 A
Polzahl 2-polig
Rastermaß 3.5 mm
Tiefe 13.6 mm
Logistics
Ursprungsland CH
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No