2086-3108/300-000 | WAGO

PCB terminal, 8 pole, pitch 5 mm, AWG 28-16, 17.5 A, push-in cage clamp, black, 2086-3108/300-000

Order No.: 44P8302
EAN: 4066966142501
MPN:
2086-3108/300-000
Series: 2086
WAGO
2086-3108/300-000 WAGO PCB Terminal Blocks Image 1
2086-3108/300-000 WAGO PCB Terminal Blocks Image 2
2086-3108/300-000 WAGO PCB Terminal Blocks Image 3
2086-3108/300-000 WAGO PCB Terminal Blocks Image 4
2086-3108/300-000 WAGO PCB Terminal Blocks Image 5
Image may differ
Unit Price (€ / pc.)
2.3205 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
2.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.3205 €

PCB terminal block, 2086-3108/300-000, WAGO

THR PCB terminal block, push-button, 1.5 mm², Pin spacing 5 mm, 8-pole, Push-in, 1,50 mm², black.

Features

  • Ideal for compact device connection, panel feedthrough and tight spaces
  • Push-in CAGE CLAMP termination of solid and ferruled fine-stranded conductors
  • Push-button moves in direction of conductor connection
  • Conductor connection and mating direction parallel or perpendicular to the PCB
Technical specifications
Connection push-in cage clamp
AWG cross-section AWG 28-16
Width 39.2 mm
Colour black
Height 15.1 mm
Cable cross-section 0.14-1.5 mm²
Rated voltage 320 V
Rated current 17.5 A
Pin number 8 pole
Grid 5 mm
Depth 7.8 mm
Logistics
Country of origin CH
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No