2086-3224 | WAGO

PCB terminal, 4 pole, pitch 5 mm, AWG 28-16, 17.5 A, push-in cage clamp, black, 2086-3224

Order No.: 44P8269
EAN: 4066966142518
MPN:
2086-3224
Series: 2086
WAGO
2086-3224 WAGO PCB Terminal Blocks Image 1
2086-3224 WAGO PCB Terminal Blocks Image 2
2086-3224 WAGO PCB Terminal Blocks Image 3
2086-3224 WAGO PCB Terminal Blocks Image 4
2086-3224 WAGO PCB Terminal Blocks Image 5
Image may differ
Unit Price (€ / pc.)
1.1543 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
1.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.1543 €

PCB terminal block, 2086-3224, WAGO

THR PCB terminal block, push-button, 1.5 mm², Pin spacing 5 mm, 4-pole, Push-in, 1,50 mm², black.

Features

  • Ideal for compact device connection, panel feedthrough and tight spaces
  • Push-in CAGE CLAMP termination of solid and ferruled fine-stranded conductors
  • Push-button moves in direction of conductor connection
  • Conductor connection and mating direction parallel or perpendicular to the PCB
Technical specifications
Anschluss Push-in Käfigklemme
AWG-Leiterquerschnitt AWG 28-16
Breite 19.2 mm
Farbe schwarz
Höhe 8.15 mm
Leiterquerschnitt 0,14-1,5 mm²
Nennspannung 630 V
Nennstrom 17.5 A
Polzahl 4-polig
Rastermaß 5 mm
Tiefe 13.6 mm
Logistics
Ursprungsland CH
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No