2086-3228 | WAGO

PCB terminal, 8 pole, pitch 5 mm, AWG 28-16, 17.5 A, push-in cage clamp, black, 2086-3228

Order No.: 44P8301
EAN: 4066966142686
MPN:
2086-3228
Series: 2086
2086-3228 WAGO PCB Terminal Blocks Image 1
2086-3228 WAGO PCB Terminal Blocks Image 2
2086-3228 WAGO PCB Terminal Blocks Image 3
2086-3228 WAGO PCB Terminal Blocks Image 4
2086-3228 WAGO PCB Terminal Blocks Image 5
Image may differ
Unit Price (€ / pc.)
2.3205 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
2.32 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.3205 €

PCB terminal block, 2086-3228, WAGO

THR PCB terminal block, push-button, 1.5 mm², Pin spacing 5 mm, 8-pole, Push-in, 1,50 mm², black.

Features

  • Ideal for compact device connection, panel feedthrough and tight spaces
  • Push-in CAGE CLAMP termination of solid and ferruled fine-stranded conductors
  • Push-button moves in direction of conductor connection
  • Conductor connection and mating direction parallel or perpendicular to the PCB
Technical specifications
Filter Property Value
Pin number 8 pole
Grid 5 mm
Cable cross-section 0.14-1.5 mm²
AWG cross-section AWG 28-16
Rated current 17.5 A
Rated voltage 630 V
Width 39.2 mm
Height 8.15 mm
Depth 13.6 mm
Connection push-in cage clamp
Assembly THR
Colour black
Logistics
Property Value
Country of origin CH
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No