218-102/000-604/997-403 | WAGO

PCB terminal, 2 pole, pitch 2.5 mm, AWG 28-20, 6 A, cage clamp, black, 218-102/000-604/997-403

Order No.: 43P5220
EAN: 4045454425647
MPN:
218-102/000-604/997-403
Series: 218
218-102/000-604/997-403 WAGO PCB Terminal Blocks Image 1
218-102/000-604/997-403 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
1.3566 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.3566 €

PCB terminal, 218-102/000-604/997-403, WAGO

THR PCB terminal block, locking slides, 0.5 mm², pin spacing: 2.5 mm, 2-pole, cage clamp, 0.50 mm², black.

Features

  • Several clamping units can be held open simultaneously
  • Easily terminate stranded conductors in tight spaces
  • THR soldering provides integration into SMT assembly and soldering processes
  • Overvoltage category: III
  • Pollution degree: 2
Technical specifications
Connection Käfigklemme
AWG cross-section AWG 28-20
Width 6.5 mm
Colour schwarz
Height 10.9 mm
Cable cross-section 0,08-0,5 mm²
Rated voltage 160 V
Rated current 6 A
Pin number 2-polig
Grid 2.5 mm
Depth 13 mm
Logistics
Country of origin CH
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes