218-103/000-604 | WAGO

PCB terminal, 3 pole, pitch 2.5 mm, AWG 28-20, 6 A, cage clamp, black, 218-103/000-604

Order No.: 43P5221
EAN: 4045454471880
MPN:
218-103/000-604
Series: 218
218-103/000-604 WAGO PCB Terminal Blocks Image 1
218-103/000-604 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
1.8683 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
1.87 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8683 €
10 pcs.
1.7255 €
50 pcs.
1.5708 €
100 pcs.
1.4161 €
*incl. VAT plus shipping costs
**Subject to prior sale

THR PCB terminal block, 218-103/000-604, Wago

Terminal block with actuating sliders 3-pole 2 solder pins/pole in row Spacing 2.5 mm / 0.098 in black

Technical specifications
Connection Käfigklemme
AWG cross-section AWG 28-20
Width 9 mm
Colour schwarz
Height 10.9 mm
Cable cross-section 0,08-0,5 mm²
Rated voltage 160 V
Rated current 6 A
Pin number 3-polig
Grid 2.5 mm
Depth 13 mm
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes