218-105/000-604/997-405 | WAGO
PCB terminal, 5 pole, pitch 2.5 mm, AWG 28-20, 6 A, cage clamp, black, 218-105/000-604/997-405
Unit Price (€ / pc.)
2.5228 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
PCB terminal, 218-105/000-604/997-405, WAGO
THR PCB terminal block, locking slides, 0.5 mm², pin spacing: 2.5 mm, 5-pole, cage clamp, 0.50 mm², black.
Features
- Several clamping units can be held open simultaneously
- Easily terminate stranded conductors in tight spaces
- THR soldering provides integration into SMT assembly and soldering processes
- Overvoltage category: III
- Pollution degree: 2
Technical specifications
Connection | Käfigklemme | |
AWG cross-section | AWG 28-20 | |
Width | 14 mm | |
Colour | schwarz | |
Height | 10.9 mm | |
Cable cross-section | 0,08-0,5 mm² | |
Rated voltage | 160 V | |
Rated current | 6 A | |
Pin number | 5-polig | |
Grid | 2.5 mm | |
Depth | 13 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |