218-105 | WAGO

PCB terminal, 5 pole, pitch 2.5 mm, AWG 28-20, 6 A, cage clamp, gray, 218-105

Order No.: 43P5225
EAN: 4044918877695
MPN:
218-105
Series: 218
WAGO
218-105 WAGO PCB Terminal Blocks Image 1
218-105 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
1.9397 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.9397 €

PCB terminal, 218-105, WAGO

PCB terminal block, locking slides, 0.5 mm², pin spacing: 2.5 mm, 5-pole, cage clamp, 0.50 mm², gray.

Features

  • Several clamping units can be held open simultaneously
  • Easily terminate stranded conductors in tight spaces
  • Overvoltage category: III
  • Pollution degree: 2
Technical specifications
Connection cage clamp
AWG cross-section AWG 28-20
Width 14 mm
Colour gray
Height 10.9 mm
Cable cross-section 0.08-0.5 mm²
Rated voltage 160 V
Rated current 6 A
Pin number 5 pole
Grid 2.5 mm
Depth 13 mm
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes