218-107/000-604 | WAGO
PCB terminal, 7 pole, pitch 2.5 mm, AWG 28-20, 6 A, cage clamp, black, 218-107/000-604
Unit Price (€ / pc.)
2.975 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
THR PCB terminal block, 218-107/000-604, Wago
Terminal strip with actuating sliders 7-pole 2 solder pins/pole in row Spacing 2.5 mm / 0.098 in black
Technical specifications
Connection | Käfigklemme | |
AWG cross-section | AWG 28-20 | |
Width | 19 mm | |
Colour | schwarz | |
Height | 10.9 mm | |
Cable cross-section | 0,08-0,5 mm² | |
Rated voltage | 160 V | |
Rated current | 6 A | |
Pin number | 7-polig | |
Grid | 2.5 mm | |
Depth | 13 mm |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |