218-109 | WAGO

PCB terminal, 9 pole, pitch 2.5 mm, AWG 28-20, 6 A, cage clamp, gray, 218-109

Order No.: 43P5238
EAN: 4044918877855
MPN:
218-109
Series: 218
218-109 WAGO PCB Terminal Blocks Image 1
218-109 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
4.7481 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
4.75 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7481 €
10 pcs.
4.3673 €
50 pcs.
3.9746 €
100 pcs.
3.5819 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB terminal, 218-109, WAGO

PCB terminal block, Locking slides, 0.5 mm², pin spacing: 2.5 mm, 9-pole, CAGE CLAMP, 0.50 mm², gray.

Features

  • Locking slide-actuated CAGE CLAMP
  • Several clamping units can be held open simultaneously.
  • Easily terminate stranded conductors in tight spaces
Technical specifications
Filter Property Value
Pin number 9 pole
Grid 2.5 mm
Cable cross-section 0.08-0.5 mm²
AWG cross-section AWG 28-20
Rated current 6 A
Rated voltage 160 V
Width 24 mm
Height 10.9 mm
Depth 13 mm
Connection cage clamp
Assembly THT
Colour gray
Logistics
Property Value
Country of origin PL
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes