218-110 | WAGO

PCB terminal, 10 pole, pitch 2.5 mm, AWG 28-20, 6 A, cage clamp, gray, 218-110

Order No.: 43P5239
EAN: 4044918877886
MPN:
218-110
Series: 218
218-110 WAGO PCB Terminal Blocks Image 1
218-110 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
4.6291 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
4.63 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6291 €
10 pcs.
4.1531 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 218-110, WAGO

PCB terminal block, Locking slides, 0.5 mm², pin spacing: 2.5 mm, 10-pole, CAGE CLAMP, 0.50 mm², gray.

Features

  • Locking slide-actuated CAGE CLAMP
  • Several clamping units can be held open simultaneously.
  • Easily terminate stranded conductors in tight spaces
Technical specifications
Connection Käfigklemme
AWG cross-section AWG 28-20
Width 26.5 mm
Colour grau
Height 10.9 mm
Cable cross-section 0,08-0,5 mm²
Rated voltage 160 V
Rated current 6 A
Pin number 10-polig
Grid 2.5 mm
Depth 13 mm
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes