218-112/000-012 | WAGO
PCB terminal, 12 pole, pitch 2.5 mm, AWG 28-20, 6 A, cage clamp, orange, 218-112/000-012
Unit Price (€ / pc.)
5.5454 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
5.55 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5454 €
10 pcs.
4.9980 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal, 218-112/000-012, WAGO
PCB terminal block, Locking slides, 0.5 mm², pin spacing: 2.5 mm, 10-pole, CAGE CLAMP, 0.50 mm², orange.
Features
- Locking slide-actuated CAGE CLAMP
- Several clamping units can be held open simultaneously.
- Easily terminate stranded conductors in tight spaces
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 12 pole | |
| Grid | 2.5 mm | |
| Cable cross-section | 0.08-0.5 mm² | |
| AWG cross-section | AWG 28-20 | |
| Rated current | 6 A | |
| Rated voltage | 160 V | |
| Width | 31.5 mm | |
| Height | 10.9 mm | |
| Depth | 13 mm | |
| Connection | cage clamp | |
| Assembly | THT | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |