218-113 | WAGO

PCB terminal, 13 pole, pitch 2.5 mm, AWG 28-20, 6 A, cage clamp, gray, 218-113

Order No.: 43P5244
EAN: 4044918877947
MPN:
218-113
Series: 218
218-113 WAGO PCB Terminal Blocks Image 1
218-113 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
6.0333 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
6.03 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0333 €
10 pcs.
5.4264 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 218-113, WAGO

PCB terminal block, Locking slides, 0.5 mm², pin spacing: 2.5 mm, 13-pole, CAGE CLAMP, 0.50 mm², gray.

Features

  • Locking slide-actuated CAGE CLAMP
  • Several clamping units can be held open simultaneously.
  • Easily terminate stranded conductors in tight spaces
Technical specifications
Connection Käfigklemme
AWG cross-section AWG 28-20
Width 34 mm
Colour grau
Height 10.9 mm
Cable cross-section 0,08-0,5 mm²
Rated voltage 160 V
Rated current 6 A
Pin number 13-polig
Grid 2.5 mm
Depth 13 mm
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes