218-114 | WAGO

PCB terminal, 14 pole, pitch 2.5 mm, AWG 28-20, 6 A, cage clamp, gray, 218-114

Order No.: 43P5245
EAN: 4044918877978
MPN:
218-114
Series: 218
218-114 WAGO PCB Terminal Blocks Image 1
218-114 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
6.5093 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
6.51 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5093 €
10 pcs.
5.8548 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 218-114, WAGO

PCB terminal block, locking slides, 0.5 mm², pin spacing: 2.5 mm, 14-pole, cage clamp, 0.50 mm², gray.

Features

  • Several clamping units can be held open simultaneously
  • Easily terminate stranded conductors in tight spaces
  • Overvoltage category: III
  • Pollution degree: 2
Technical specifications
Connection Käfigklemme
AWG cross-section AWG 28-20
Width 36.5 mm
Colour grau
Height 10.9 mm
Cable cross-section 0,08-0,5 mm²
Rated voltage 160 V
Rated current 6 A
Pin number 14-polig
Grid 2.5 mm
Depth 13 mm
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes