218-120 | WAGO
PCB terminal, 20 pole, pitch 2.5 mm, AWG 28-20, 6 A, cage clamp, gray, 218-120
Unit Price (€ / pc.)
10.0317 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
10.03 € *
Price list
Quantity
Price per unit*
1 pcs.
10.0317 €
10 pcs.
9.2344 €
50 pcs.
8.4014 €
100 pcs.
7.5565 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 218-120, WAGO
PCB terminal block, locking slides, 0.5 mm², pin spacing: 2.5 mm, 20-pole, cage clamp, 0.50 mm², gray.
Features
- Several clamping units can be held open simultaneously
- Easily terminate stranded conductors in tight spaces
- Overvoltage category: III
- Pollution degree: 2
Technical specifications
Connection | Käfigklemme | |
AWG cross-section | AWG 28-20 | |
Width | 51.5 mm | |
Colour | grau | |
Height | 10.9 mm | |
Cable cross-section | 0,08-0,5 mm² | |
Rated voltage | 160 V | |
Rated current | 6 A | |
Pin number | 20-polig | |
Grid | 2.5 mm | |
Depth | 13 mm |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |