218-122 | WAGO
PCB terminal, 22 pole, pitch 2.5 mm, AWG 28-20, 6 A, cage clamp, gray, 218-122
Unit Price (€ / pc.)
11.0670 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
11.07 € *
Price list
Quantity
Price per unit*
1 pcs.
11.0670 €
10 pcs.
10.1864 €
50 pcs.
9.2701 €
100 pcs.
8.3419 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 218-122, WAGO
PCB terminal block, Locking slides, 0.5 mm², pin spacing: 2.5 mm, 22-pole, CAGE CLAMP, 0.50 mm², gray.
Features
- Locking slide-actuated CAGE CLAMP
- Several clamping units can be held open simultaneously.
- Easily terminate stranded conductors in tight spaces
Technical specifications
Connection | Käfigklemme | |
AWG cross-section | AWG 28-20 | |
Width | 56.5 mm | |
Colour | grau | |
Height | 10.9 mm | |
Cable cross-section | 0,08-0,5 mm² | |
Rated voltage | 160 V | |
Rated current | 6 A | |
Pin number | 22-polig | |
Grid | 2.5 mm | |
Depth | 13 mm |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |