218-502/000-604/997-403 | WAGO
PCB terminal, 2 pole, pitch 2.54 mm, AWG 28-20, 6 A, cage clamp, black, 218-502/000-604/997-403
Unit Price (€ / pc.)
1.3566 € *
Available: 0 pcs.
Leadtime: On Request **
PCB terminal, 218-502/000-604/997-403, WAGO
THR PCB terminal block, Locking slides, 0.5 mm², pin spacing: 2.54 mm, 2-pole, CAGE CLAMP, 0.50 mm², black.
Features
- Locking slide-actuated CAGE CLAMP
- Several clamping units can be held open simultaneously.
- Easily terminate stranded conductors in tight spaces
- THR soldering provides integration into SMT assembly and soldering processes
Technical specifications
Connection | Käfigklemme | |
AWG cross-section | AWG 28-20 | |
Width | 6.58 mm | |
Colour | schwarz | |
Height | 10.9 mm | |
Cable cross-section | 0,08-0,5 mm² | |
Rated voltage | 160 V | |
Rated current | 6 A | |
Pin number | 2-polig | |
Grid | 2.54 mm | |
Depth | 13 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |