218-503/000-012 | WAGO

PCB terminal, 3 pole, pitch 2.54 mm, AWG 28-20, 6 A, cage clamp, orange, 218-503/000-012

Order No.: 43P5259
EAN: 4044918878234
MPN:
218-503/000-012
Series: 218
WAGO
218-503/000-012 WAGO PCB Terminal Blocks Image 1
218-503/000-012 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
1.6779 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
1.68 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6779 €
10 pcs.
1.5351 €
50 pcs.
1.4042 €
100 pcs.
1.2614 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 218-503/000-012, WAGO

PCB terminal block, locking slides, 0.5 mm², pin spacing: 2.54 mm, 3-pole, cage clamp, 0.50 mm², orange.

Features

  • Several clamping units can be held open simultaneously
  • Easily terminate stranded conductors in tight spaces
  • Overvoltage category: III
  • Pollution degree: 2
Technical specifications
Anschluss Käfigklemme
AWG-Leiterquerschnitt AWG 28-20
Breite 9.12 mm
Farbe orange
Höhe 10.9 mm
Leiterquerschnitt 0,08-0,5 mm²
Nennspannung 160 V
Nennstrom 6 A
Polzahl 3-polig
Rastermaß 2.54 mm
Tiefe 13 mm
Logistics
Ursprungsland PL
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes