218-505 | WAGO
PCB terminal, 5 pole, pitch 2.54 mm, AWG 28-20, 6 A, cage clamp, gray, 218-505
Unit Price (€ / pc.)
2.3324 € *
Available: 118 pcs.
Leadtime: 4 Weeks **
Total Price:
2.33 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3324 €
10 pcs.
2.0944 €
100 pcs.
1.8921 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 218-505, WAGO
PCB terminal block, locking slides, 0.5 mm², pin spacing: 2.54 mm, 5-pole, cage clamp, 0.50 mm², gray.
Features
- Several clamping units can be held open simultaneously
- Easily terminate stranded conductors in tight spaces
- Overvoltage category: III
- Pollution degree: 2
Technical specifications
Anschluss | Käfigklemme | |
AWG-Leiterquerschnitt | AWG 28-20 | |
Breite | 14.2 mm | |
Farbe | grau | |
Höhe | 10.9 mm | |
Leiterquerschnitt | 0,08-0,5 mm² | |
Nennspannung | 160 V | |
Nennstrom | 6 A | |
Polzahl | 5-polig | |
Rastermaß | 2.54 mm | |
Tiefe | 13 mm |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |