218-509 | WAGO

PCB terminal, 9 pole, pitch 2.54 mm, AWG 28-20, 6 A, cage clamp, gray, 218-509

Order No.: 43P5275
EAN: 4044918878456
MPN:
218-509
Series: 218
WAGO
218-509 WAGO PCB Terminal Blocks Image 1
218-509 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
4.1650 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
4.17 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1650 €
10 pcs.
3.7485 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 218-509, WAGO

PCB terminal block, locking slides, 0.5 mm², pin spacing: 2.54 mm, 9-pole, cage clamp, 0.50 mm², gray.

Features

  • Several clamping units can be held open simultaneously
  • Easily terminate stranded conductors in tight spaces
  • Overvoltage category: III
  • Pollution degree: 2
Technical specifications
Anschluss Käfigklemme
AWG-Leiterquerschnitt AWG 28-20
Breite 24.36 mm
Farbe grau
Höhe 10.9 mm
Leiterquerschnitt 0,08-0,5 mm²
Nennspannung 160 V
Nennstrom 6 A
Polzahl 9-polig
Rastermaß 2.54 mm
Tiefe 13 mm
Logistics
Ursprungsland PL
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes