218-515 | WAGO
PCB terminal, 15 pole, pitch 2.54 mm, AWG 28-20, 6 A, cage clamp, gray, 218-515
Unit Price (€ / pc.)
6.9853 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
6.99 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9853 €
10 pcs.
6.2713 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 218-515, WAGO
PCB terminal block, Locking slides, 0.5 mm², pin spacing: 2.54 mm, 15-pole, CAGE CLAMP, 0.50 mm², gray.
Features
- Locking slide-actuated CAGE CLAMP
- Several clamping units can be held open simultaneously.
- Easily terminate stranded conductors in tight spaces
Technical specifications
Anschluss | Käfigklemme | |
AWG-Leiterquerschnitt | AWG 28-20 | |
Breite | 39.6 mm | |
Farbe | grau | |
Höhe | 10.9 mm | |
Leiterquerschnitt | 0,08-0,5 mm² | |
Nennspannung | 160 V | |
Nennstrom | 6 A | |
Polzahl | 15-polig | |
Rastermaß | 2.54 mm | |
Tiefe | 13 mm |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |