218-516 | WAGO

PCB terminal, 16 pole, pitch 2.54 mm, AWG 28-20, 6 A, cage clamp, gray, 218-516

Order No.: 09H2656
EAN: 4044918878678
MPN:
218-516
Series: 218
WAGO
218-516 WAGO PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
7.1638 € *
Available: 20 pcs.
Leadtime: 4 Weeks **
Total Price:
7.16 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1638 €
10 pcs.
6.4498 €
50 pcs.
5.8072 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 218-516, WAGO

PCB terminal block, locking slides, 0.5 mm², pin spacing: 2.54 mm, 16-pole, cage clamp, 0.50 mm², gray.

Features

  • Several clamping units can be held open simultaneously
  • Easily terminate stranded conductors in tight spaces
  • Overvoltage category: III
  • Pollution degree: 2
Technical specifications
Anschluss Käfigklemme
AWG-Leiterquerschnitt AWG 28-20
Breite 42.14 mm
Farbe grau
Höhe 10.9 mm
Leiterquerschnitt 0,08-0,5 mm²
Nennspannung 160 V
Nennstrom 6 A
Polzahl 16-polig
Rastermaß 2.54 mm
Tiefe 13 mm
Logistics
Ursprungsland PL
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes