233-106 | WAGO
PCB terminal, 6 pole, pitch 2.5 mm, AWG 28-20, 6 A, cage clamp, gray, 233-106
Unit Price (€ / pc.)
2.3205 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
2.32 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3205 €
10 pcs.
2.0706 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 233-106, WAGO
PCB terminal block, 0.5 mm², pin spacing: 2.5 mm, 6-pole, CAGE CLAMP, 0.50 mm², gray.
Features
- Compact terminal strips with CAGE CLAMP connection and screwdriver actuation parallel or perpendicular to conductor entry
- Double solder pins for high mechanical stability
Technical specifications
Connection | Käfigklemme | |
AWG cross-section | AWG 28-20 | |
Width | 17.3 mm | |
Colour | grau | |
Height | 15.7 mm | |
Cable cross-section | 0,08-0,5 mm² | |
Rated voltage | 160 V | |
Rated current | 6 A | |
Pin number | 6-polig | |
Grid | 2.5 mm | |
Depth | 12.1 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |