233-124 | WAGO

PCB terminal, 24 pole, pitch 2.5 mm, AWG 28-20, 6 A, cage clamp, gray, 233-124

Order No.: 43P7430
EAN: 4045454049362
MPN:
233-124
Series: 233
233-124 WAGO PCB Terminal Blocks Image 1
233-124 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
9.5676 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
9.57 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5676 €
10 pcs.
8.8060 €
50 pcs.
8.0087 €
100 pcs.
7.2114 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 233-124, WAGO

PCB terminal block, 0.5 mm², pin spacing: 2.5 mm, 24-pole, CAGE CLAMP, 0.50 mm², gray.

Features

  • Compact terminal strips with CAGE CLAMP connection and screwdriver actuation parallel or perpendicular to conductor entry
  • Double solder pins for high mechanical stability
Technical specifications
Connection Käfigklemme
AWG cross-section AWG 28-20
Width 62.3 mm
Colour grau
Height 15.7 mm
Cable cross-section 0,08-0,5 mm²
Rated voltage 160 V
Rated current 6 A
Pin number 24-polig
Grid 2.5 mm
Depth 12.1 mm
Logistics
Country of origin CH
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes