233-136 | WAGO

PCB terminal, 36 pole, pitch 2.5 mm, AWG 28-20, 6 A, cage clamp, gray, 233-136

Order No.: 43P7431
EAN: 4045454050726
MPN:
233-136
Series: 233
233-136 WAGO PCB Terminal Blocks Image 1
233-136 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
14.2800 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
14.28 € *
Price list
Quantity
Price per unit*
1 pcs.
14.2800 €
10 pcs.
13.1376 €
50 pcs.
11.9595 €
100 pcs.
10.7576 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 233-136, WAGO

PCB terminal block, 0.5 mm², pin spacing: 2.5 mm, 36-pole, CAGE CLAMP, 0.50 mm², gray.

Features

  • Compact terminal strips with CAGE CLAMP connection and screwdriver actuation parallel or perpendicular to conductor entry
  • Double solder pins for high mechanical stability
Technical specifications
Connection Käfigklemme
AWG cross-section AWG 28-20
Width 92.3 mm
Colour grau
Height 15.7 mm
Cable cross-section 0,08-0,5 mm²
Rated voltage 160 V
Rated current 6 A
Pin number 36-polig
Grid 2.5 mm
Depth 12.1 mm
Logistics
Country of origin CH
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes