233-212 | WAGO
PCB terminal, 12 pole, pitch 2.5 mm, AWG 28-20, 6 A, cage clamp, gray, 233-212
Unit Price (€ / pc.)
5.5454 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
5.55 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5454 €
10 pcs.
4.9980 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal strip, Type Wago
Particularly slim design with terminal width of only 2.5 or 2.54 mm. Cage clamp terminals for single /fine-wire conductors from 0.08 to 0.5 mm² (AWG 28 - 20); Rated voltage to EN: 250 V. Rated current: 6.0 A. Certifications: UL, CSA, KEMA, DEMKO, etc..
With 2.5-mm grid, gray, with pusher.
Type: 233–212, 12–pole
Technical specifications
Pin number | 12-polig | |
Grid | 2.5 mm | |
Cable cross-section | 0,08-0,5 mm² | |
AWG cross-section | AWG 28-20 | |
Contact distance | RM 2,5/5 | |
Rated current | 6 A | |
Rated voltage | 160 V | |
Width | 32.3 mm | |
Height | 19.5 mm | |
Depth | 13.9 mm | |
Connection | Käfigklemme | |
Colour | grau |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |