233-224 | WAGO
PCB terminal, 24 pole, pitch 2.5 mm, AWG 28-20, 6 A, cage clamp, gray, 233-224
Unit Price (€ / pc.)
8.4371 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
PCB terminal, 233-224, WAGO
PCB terminal block, push-button, 0.5 mm², pin spacing: 2.5 mm, 24-pole, CAGE CLAMP, 0.50 mm², gray.
Features
- Compact terminal strips with CAGE CLAMP connection and screwdriver actuation parallel or perpendicular to conductor entry
- Double solder pins for high mechanical stability
Technical specifications
Pin number | 24-polig | |
Grid | 2.5 mm | |
Cable cross-section | 0,08-0,5 mm² | |
AWG cross-section | AWG 28-20 | |
Contact distance | RM 2,5/5 | |
Rated current | 6 A | |
Rated voltage | 160 V | |
Width | 62.3 mm | |
Height | 19.5 mm | |
Depth | 13.9 mm | |
Connection | Käfigklemme | |
Colour | grau |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |