233-505 | WAGO
PCB terminal, 5 pole, pitch 2.54 mm, AWG 28-20, 6 A, cage clamp, orange, 233-505
Unit Price (€ / pc.)
2.4038 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
2.40 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4038 €
10 pcs.
2.1658 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 233-505, WAGO
PCB terminal block, push-button, 0.5 mm², pin spacing: 2.54 mm, 5-pole, CAGE CLAMP, 0.50 mm², orange.
Features
- Compact terminal strips with CAGE CLAMP connection and screwdriver actuation parallel or perpendicular to conductor entry
- Double solder pins for high mechanical stability
Technical specifications
Pin number | 5-polig | |
Grid | 2.54 mm | |
Cable cross-section | 0,08-0,5 mm² | |
AWG cross-section | AWG 28-20 | |
Contact distance | RM 2,54/5 | |
Rated current | 6 A | |
Rated voltage | 160 V | |
Width | 15 mm | |
Height | 19.5 mm | |
Depth | 13.9 mm | |
Connection | Käfigklemme | |
Colour | orange |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |