234-224 | WAGO

PCB terminal, 24 pole, pitch 2.5 mm, AWG 28-20, 6 A, cage clamp, gray, 234-224

Order No.: 43P7466
EAN: 4044918651707
MPN:
234-224
Series: 234
WAGO
234-224 WAGO PCB Terminal Blocks Image 1
234-224 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
8.4371 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.4371 €

PCB terminal, 234-224, WAGO

PCB terminal block, push-button, 0.5 mm², pin spacing: 2.5 mm, 24-pole, CAGE CLAMP, 0.50 mm², gray.

Features

  • PCB terminal strips with push-buttons and CAGE CLAMP connection
  • Double solder pins for high mechanical stability on PCB
  • Ideal for in-the-field wiring thanks to simplified push-button actuation
  • Convenient, tool-free operation
Technical specifications
Connection cage clamp
AWG cross-section AWG 28-20
Width 62.2 mm
Colour gray
Height 18 mm
Contact distance RM 2.5/5
Cable cross-section 0.08-0.5 mm²
Rated voltage 160 V
Rated current 6 A
Pin number 24 pole
Grid 2.5 mm
Depth 14.4 mm
Logistics
Country of origin CH
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes