234-509 | WAGO
PCB terminal, 9 pole, pitch 2.54 mm, AWG 28-20, 6 A, cage clamp, orange, 234-509
Unit Price (€ / pc.)
4.7481 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
4.75 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7481 €
10 pcs.
4.3673 €
50 pcs.
3.9746 €
100 pcs.
3.5819 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 234-509, WAGO
PCB terminal block, push-button, 0.5 mm², pin spacing: 2.54 mm, 9-pole, CAGE CLAMP, 0.50 mm², orange.
Features
- PCB terminal strips with push-buttons and CAGE CLAMP connection
- Double solder pins for high mechanical stability on PCB
- Ideal for in-the-field wiring thanks to simplified push-button actuation
- Convenient, tool-free operation
Technical specifications
Connection | cage clamp | |
AWG cross-section | AWG 28-20 | |
Width | 25.06 mm | |
Colour | orange | |
Height | 18 mm | |
Contact distance | RM 2.54/5 | |
Cable cross-section | 0.08-0.5 mm² | |
Rated voltage | 160 V | |
Rated current | 6 A | |
Pin number | 9 pole | |
Grid | 2.54 mm | |
Depth | 14.4 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |