234-524 | WAGO
PCB terminal, 24 pole, pitch 2.54 mm, AWG 28-20, 6 A, cage clamp, orange, 234-524
Unit Price (€ / pc.)
11.4597 € *
Available: 10 pcs.
Leadtime: 4 Weeks **
Total Price:
11.46 € *
Price list
Quantity
Price per unit*
1 pcs.
11.4597 €
10 pcs.
10.5434 €
50 pcs.
9.6985 €
100 pcs.
8.8298 €
*incl. VAT plus shipping costs
**Subject to prior sale
Modular PCB terminal block, Type Wago
Terminal strip for PCBs, with pusher, 2 solder pins/pole, wire entrance at the front, cage clamp terminals, for single-, multi- and fine-wire copper conductors from 0.08 to 0.5 mm², Grid: 2.5 or 2.54 mm. Rated voltage to EN (degree of soiling): 250 V (2). Rated current: 6.0 A. Certifications: UL, CSA, CSM, DEMKO u. a.
2.54-mm grid, orange, type 234-.
Type: 234–524, 24–pole
Technical specifications
Pin number | 24-polig | |
Grid | 2.54 mm | |
Cable cross-section | 0,08-0,5 mm² | |
AWG cross-section | AWG 28-20 | |
Contact distance | RM 2,54/5 | |
Rated current | 6 A | |
Rated voltage | 160 V | |
Width | 63.16 mm | |
Height | 18 mm | |
Depth | 14.4 mm | |
Connection | Käfigklemme | |
Colour | orange |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |