234-548 | WAGO

PCB terminal, 48 pole, pitch 2.54 mm, AWG 28-20, 6 A, cage clamp, orange, 234-548

Order No.: 43P7475
EAN: 4044918652353
MPN:
234-548
Series: 234
WAGO
234-548 WAGO PCB Terminal Blocks Image 1
234-548 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
22.8123 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
22.81 € *
Price list
Quantity
Price per unit*
1 pcs.
22.8123 €
10 pcs.
20.9916 €
50 pcs.
19.3137 €
100 pcs.
17.5763 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 234-548, WAGO

PCB terminal block, push-button, 0.5 mm², pin spacing: 2.54 mm, 48-pole, CAGE CLAMP, 0.50 mm², orange.

Features

  • PCB terminal strips with push-buttons and CAGE CLAMP connection
  • Double solder pins for high mechanical stability on PCB
  • Ideal for in-the-field wiring thanks to simplified push-button actuation
  • Convenient, tool-free operation
Technical specifications
Connection cage clamp
AWG cross-section AWG 28-20
Width 124.12 mm
Colour orange
Height 18 mm
Contact distance RM 2.54/5
Cable cross-section 0.08-0.5 mm²
Rated voltage 160 V
Rated current 6 A
Pin number 48 pole
Grid 2.54 mm
Depth 14.4 mm
Logistics
Country of origin CH
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes