235-102/330-000 | WAGO

PCB terminal, 2 pole, pitch 3.81 mm, AWG 20-14, 17.5 A, push-in, orange, 235-102/330-000

Order No.: 43P7479
EAN: 4044918828338
MPN:
235-102/330-000
Series: 235
235-102/330-000 WAGO PCB Terminal Blocks Image 1
235-102/330-000 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
0.5950 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
0.60 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5950 €
10 pcs.
0.5474 €
100 pcs.
0.4879 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 235-102/330-000, WAGO

PCB terminal block, 1.5 mm², pin spacing: 3.81 mm, 2-pole, PUSH WIRE, 1.50 mm², orange.

Features

  • Low-profile terminal strips with screwdriver-actuated PUSH WIRE termination
  • Push-in termination of solid conductors
  • Double solder pins for high mechanical stability
  • Conductor removal via screwdriver
Technical specifications
Connection Push-in
AWG cross-section AWG 20-14
Width 9.12 mm
Colour orange
Height 12.8 mm
Cable cross-section 0,5-1,5 mm²
Rated voltage 320 V
Rated current 17.5 A
Pin number 2-polig
Grid 3.81 mm
Depth 12.5 mm
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes