235-103/330-000 | WAGO
PCB terminal, 3 pole, pitch 3.81 mm, AWG 20-14, 17.5 A, push-in, orange, 235-103/330-000
Unit Price (€ / pc.)
0.8925 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
0.89 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8925 €
10 pcs.
0.8092 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 235-103/330-000, WAGO
PCB terminal block, 1.5 mm², pin spacing: 3.81 mm, 3-pole, PUSH WIRE, 1.50 mm², orange.
Features
- Low-profile terminal strips with screwdriver-actuated PUSH WIRE termination
- Push-in termination of solid conductors
- Double solder pins for high mechanical stability
- Conductor removal via screwdriver
Technical specifications
Connection | Push-in | |
AWG cross-section | AWG 20-14 | |
Width | 12.93 mm | |
Colour | orange | |
Height | 12.8 mm | |
Cable cross-section | 0,5-1,5 mm² | |
Rated voltage | 320 V | |
Rated current | 17.5 A | |
Pin number | 3-polig | |
Grid | 3.81 mm | |
Depth | 12.5 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |