235-106 | WAGO

PCB terminal, 6 pole, pitch 3.81 mm, AWG 20-14, 17.5 A, push-in, orange, 235-106

Order No.: 43P7486
EAN: 4044918828604
MPN:
235-106
Series: 235
235-106 WAGO PCB Terminal Blocks Image 1
235-106 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
1.7374 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
1.74 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7374 €
10 pcs.
1.5708 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 235-106, WAGO

PCB terminal block, push-button, 1.5 mm², pin spacing: 3.81 mm, 6-pole, push-in CAGE CLAMP, 1.50 mm², orange.

Features

  • PCB terminal strips with push-buttons
  • Push-in termination of solid and ferruled conductors
  • Convenient termination/removal of fine-stranded conductors via push-buttons
Technical specifications
Connection Push-in
AWG cross-section AWG 20-14
Width 24.36 mm
Colour orange
Height 19.1 mm
Cable cross-section 0,5-1,5 mm²
Rated voltage 320 V
Rated current 17.5 A
Pin number 6-polig
Grid 3.81 mm
Depth 12.5 mm
Logistics
Country of origin CH
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes