235-107 | WAGO

PCB terminal, 7 pole, pitch 3.81 mm, AWG 20-14, 17.5 A, push-in, orange, 235-107

Order No.: 43P7488
EAN: 4044918828703
MPN:
235-107
Series: 235
235-107 WAGO PCB Terminal Blocks Image 1
235-107 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
2.0349 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
2.03 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0349 €
10 pcs.
1.8207 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 235-107, WAGO

PCB terminal block, push-button, 1.5 mm², pin spacing: 3.81 mm, 7-pole, push-in CAGE CLAMP, 1.50 mm², orange.

Features

  • PCB terminal strips with push-buttons
  • Push-in termination of solid and ferruled conductors
  • Convenient termination/removal of fine-stranded conductors via push-buttons
Technical specifications
Connection Push-in
AWG cross-section AWG 20-14
Width 28.17 mm
Colour orange
Height 19.1 mm
Cable cross-section 0,5-1,5 mm²
Rated voltage 320 V
Rated current 17.5 A
Pin number 7-polig
Grid 3.81 mm
Depth 12.5 mm
Logistics
Country of origin CH
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes