235-112 | WAGO
PCB terminal, 12 pole, pitch 3.81 mm, AWG 20-14, 17.5 A, push-in cage clamp, orange, 235-112
Unit Price (€ / pc.)
3.9032 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
3.90 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9032 €
10 pcs.
3.5938 €
50 pcs.
3.2725 €
100 pcs.
2.9393 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 235-112, WAGO
PCB terminal block, push-button, 1.5 mm², pin spacing: 3.81 mm, 12-pole, push-in CAGE CLAMP, 1.50 mm², orange.
Features
- PCB terminal strips with push-buttons
- Push-in termination of solid and ferruled conductors
- Convenient termination/removal of fine-stranded conductors via push-buttons
Technical specifications
Connection | Push-in Käfigklemme | |
AWG cross-section | AWG 20-14 | |
Width | 47.22 mm | |
Colour | orange | |
Height | 19.1 mm | |
Cable cross-section | 0,5-1,5 mm² | |
Rated voltage | 320 V | |
Rated current | 17.5 A | |
Pin number | 12-polig | |
Grid | 3.81 mm | |
Depth | 12.5 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |