235-201 | WAGO

PCB terminal, 1 pole, pitch 3.96 mm, AWG 20-14, 17.5 A, push-in cage clamp, light gray, 235-201

Order No.: 43P7495
EAN: 4044918829489
MPN:
235-201
Series: 235
235-201 WAGO PCB Terminal Blocks Image 1
235-201 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
0.3927 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
0.39 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3927 €
10 pcs.
0.3451 €
50 pcs.
0.2975 €
100 pcs.
0.2654 €
*incl. VAT plus shipping costs
**Subject to prior sale

Stackable PCB terminal block, 235-201, Wago

Bayable single terminal block with actuating lever 2 solder pins/pole 1-pole Spacing 3.96 mm / 0.156 in light gray

Technical specifications
Connection Push-in Käfigklemme
AWG cross-section AWG 20-14
Width 5.5 mm
Colour hellgrau
Height 19.1 mm
Cable cross-section 0,5-1,5 mm²
Rated voltage 320 V
Rated current 17.5 A
Pin number 1-polig
Grid 3.96 mm
Depth 12.5 mm
Logistics
Country of origin CH
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes