235-412 | WAGO
PCB terminal, 12 pole, pitch 5 mm, AWG 20-14, 24 A, push-in, gray, 235-412
Unit Price (€ / pc.)
3.4153 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
PCB terminal block, 235-412, WAGO
PCB terminal block, 2.5 mm², Pin spacing 5/5.08 mm, 12-pole, PUSH WIRE, gray.
Features
- Low-profile PCB terminal strips with PUSH WIRE connection for custom terminal strip assemblies
- Push-in termination for solid conductors
- Double solder pins for high mechanical stability
- Conductor removal via screwdriver
Technical specifications
Polzahl | 12-polig | |
Rastermaß | 5 mm | |
Leiterquerschnitt | 0,5-2,5 mm² | |
AWG-Leiterquerschnitt | AWG 20-14 | |
Kontaktabstand | RM 5/5,08 | |
Nennstrom | 24 A | |
Nennspannung | 320 V | |
Breite | 61.5 mm | |
Höhe | 12.8 mm | |
Tiefe | 12.5 mm | |
Anschluss | Push-in | |
Farbe | grau |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |