235-460/331-000 | WAGO
PCB terminal, 10 pole, pitch 5 mm, AWG 24-18, 10 A, push-in, gray, 235-460/331-000
Unit Price (€ / pc.)
3.1654 € *
Available: 0 pcs.
Leadtime: On Request **
PCB terminal block, 235-460/331-000, WAGO
2-conductor PCB terminal block, push-button, 0.75mm², Pin spacing 5/5.08 mm, 10-pole, PUSH WIRE, gray.
Features
- PCB terminal strips with push-buttons and PUSH WIRE connection
- Double-wire connection for commoning signals
- Push-in termination of solid conductors
- Easy conductor removal via push-button
Technical specifications
Polzahl | 10-polig | |
Rastermaß | 5 mm | |
Leiterquerschnitt | 0,2-0,75 mm² | |
AWG-Leiterquerschnitt | AWG 24-18 | |
Kontaktabstand | RM 5/5,08 | |
Nennstrom | 10 A | |
Nennspannung | 320 V | |
Breite | 51.5 mm | |
Höhe | 19.1 mm | |
Tiefe | 12.5 mm | |
Anschluss | Push-in | |
Farbe | grau |
Download
Logistics
Ursprungsland | CH |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |